Amphenol Socapex Harsh Environment USB 3.0 Connection System

Amphenol Socapex USB 3.0 Connection System provides the ideal solution for data transfer in harsh or demanding environments. The USB 3.0 field bus has the same form and fit as the standard USB 2.0 but will reach 10x the speeds transmitting data at up to 5Gb/s. This system is sealed against fluids and dust (IP68) and offers improved EMI protection. It also resists shock, vibration, and traction. The metallic plug is connected into a receptacle, using a tri-start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibration applications. Amphenol Socapex USB 3.0 Connection System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors.

Features

  • Sealed against fluids and dust (IP68)
  • Resists shock, vibration, and traction
  • No cabling operation in the field and no tools required
  • Improved EMI protection
  • 500 minimum mating cycles
  • Tri-start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device
  • Two mechanical coding/polarization possibilities

Applications

  • Embedded computers
  • Data acquisition and transmission in harsh environments
  • Rail mass transit
  • Battlefield communication systems
  • Navy systems
  • C5ISR
  • Industrial process control
  • Robotics
  • CNC machines
  • Oil and gas
Yayınlandı: 2013-12-23 | Güncellenmiş: 2023-08-18