Amphenol Onanon MagConnect® Rho Circular Connectors
Amphenol Onanon MagConnect® Rho Circular Connectors feature a unique magnetic safety latch, making them ideal for medical applications where time, precision, and quality are most critical. These connectors offer a 4 to 16 pin capacity, magnetic safety delatching, and intuitive and self-mating options. The MagConnect Rho circular connectors are safe for both low (<12V) and high (>5000V) voltages. These connectors are used in applications with low and high voltages, sensitive EMI, shock and vibration environments, and integration of intelligent electronics. Typical applications include the medical, automotive, aerospace, and industrial sectors.
Features
- 4 to 16 pin capacity
- Intuitive and self-mating
- Magnetic safety delatching
- Easily add components such as EEPROMs, resistors, and capacitors
- EMI/RFI safe
- Low (<12V) and high (>5000V) voltage safe
- VF/HF/RF safe
- Rugged use in outdoor wearables
- Customizable for reusable or single-use applications
Applications
- Medical
- Automotive
- Aerospace
- Industrial
Specifications
- 10K minimum mating cycles
- Mating forces:
- Magnetic insertion
- 2lbf (minimum) removal
- IEC 60601-1 finger safety
- Plug cable assembly:
- 26AWG to 50AWG accepted wire gauge range
- 0.272" (maximum) cable jacket OD
- Solder contact termination
- 0°C to 150°C operating temperature range
Dimension Diagram
Yayınlandı: 2026-01-02
| Güncellenmiş: 2026-02-04