Amphenol Piher HCSP-3BS Current Sensor
Amphenol Piher HCSP-3BS Current Sensor is a three-phase open loop sensor with busbar mounting. This current sensor generates a ratiometric analog output voltage signal proportional to the current flowing through the conductor. The sensor has been designed to accurately measure AC and DC currents in automotive battery management and motor control applications based on Hall effect technology. Amphenol Piher HCSP-3BS Current Sensor applications include EV motor inverters and DC/DC converters.Features
- Open loop current transducer based on Hall effect
- Up to ±1.200A measured current values
- 3-phase busbar mounting
- Three simple analog ratiometric outputs
- Non-intrusive technology
- Galvanic separation between power and control
- Full compatibility with Infineon HybridPack
- Press fit contacts to eliminate soldering
Applications
- Motor control
- EV motor inverters
- DC/DC converters
Specifications
- 4.5V to 5.5V supply voltage
- 33mA to 48mA supply current
- 0.5V to 4.5V output voltage
- 2.5V offset voltage
- 70kHz to 250kHz frequency bandwidth
- -40°C to +125°C operating temperature
- 0.65% to 2.5% typical error (at 25°C; Vcc = 5V)
- 1% to 3.5% max. error (at -40°C to +125°C; Vcc = 5V)
Videos
Yayınlandı: 2023-04-11
| Güncellenmiş: 2025-09-16