Amphenol / SV Microwave SMPM & SMPS VITA 66.5 NanoRF Hybrid Modules

Amphenol / SV Microwave SMPM and SMPS VITA 66.5 NanoRF Hybrid Modules include 14/19 port RF and 3 port MT fiber backplane and plug-in hybrid modules. These modules feature a snap-in mounting type, straight orientation, and push-on coupling with a passivated finish. Amphenol / SV Microwave SMPM and SMPS VITA 66.5 NanoRF Hybrid Modules offer 50Ω impedance, up to 100GHz frequency, and up to 325VRMS dielectric withstanding voltage. The SMPM and SMPS series operate in a -65°C to +165°C temperature range and accommodate MIL-STD-202 mechanical and environmental standards. The Amphenol / SV Microwave VITA 66.5 product line adheres to the latest technical standard set forth by SOSA™.

Features

  • Snap-in mounting type
  • Straight orientation (body)
  • Multiple numbers of ports
  • Push-on coupling
  • Up to 100GHz frequency
  • Up to 325VRMS dielectric withstanding voltage
  • ≥-100dB, DC to 26.5GHz shielding effectiveness
  • 50Ω impedance
  • -65°C to +165°C temperature rating
  • Passivated finish
  • MIL-STD-202 environmental standards

Applications

  • Radar
  • Countermeasure systems
  • EO/IR
  • SIGINT
  • Communications
  • EW suites

Videos

Yayınlandı: 2022-05-20 | Güncellenmiş: 2025-12-02