- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Amphenol
- Board-to-Board RF Interconnects - Amphenol / SV Microwave
Amphenol / SV Microwave Board-to-Board RF Interconnects
Amphenol / SV Microwave Board-to-Board RF Interconnects are used to transfer signals between PCBs while minimizing RF power loss. These products from Amphenol include two PCB surface-mount male connectors and a female-female adapter, also known as a "bullet". Bullets include both fixed and spring designs, making them suitable for various applications. The spring bullets compress axially while maintaining a near-constant geometry for signal transmission, and they are designed to perform electrically and mechanically within the specified compression range. The board-to-board RF portfolio also features various connector types, including surface mount and thru-hole.
Featured Bullets
Amphenol / SV Microwave SMP/SMPM Fixed Bullets
Lengths include 0.265" for SMP & 0.188" for SMPM, withstands 0.010" axial & ±0.010" radial float.
Amphenol / SV Microwave Spring Bullets
Built to ensure exceptional RF performance across high-frequency and demanding applications.
Featured Connectors
Amphenol / SV Microwave Multiport SMP, SMPM, & SMPS PCB Connectors
Small form factor solution constructed for high-density, high-frequency applications.
Amphenol / SV Microwave QuarterBack SMP/SMPM/SMPS Connectors
Provides a quarter-turn bayonet-locking feature on SMP/SMPM interfaces.
Amphenol / SV Microwave Reflow Stable PCB Connectors
Epoxy-based dielectric that keeps the connector stable on the board during the reflow process.
Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors
Features integrated EMI shielding to minimize interference and improve crosstalk isolation.
Amphenol / SV Microwave SMP Male PCB connectors
Thru-hole and surface-mount connectors that are either RF or coaxially connected.
Amphenol / SV Microwave SMPM Connectors
20% smaller than SMP connectors, RF performance DC-65GHz, accommodates radial & axial misalignment.
Amphenol / SV Microwave Reverse-Mount Thru-Hole RF PCB Connectors
Offers superior signal integrity by eliminating via transitions, ideal for high-frequency designs.
Amphenol / SV Microwave SMP/SMPM/SMPS Surface-Mount PCB Connectors
Ideal for high-frequency printed circuit board applications where precision is vital.
Amphenol / SV Microwave Coaxial PCB Connectors
Compact, efficient, and high-performance coaxial PCB connectors for high-density applications.
Amphenol / SV Microwave Pre-Tinned PCB Connectors
Designed to work with Amphenol's automated de-golding process, improves solder-joint reliability.
Amphenol / SV Microwave SMP Connectors
Allows the joining of two RF modules by captivating the connecto between two shrouds.
Amphenol / SV Microwave SMPS Compact RF Connectors
Subminiature, capable of frequencies exceeding 100GHz, for applications where density is important.
Amphenol / SV Microwave Tin-Dipped Surface Mount & Edge Launch Connectors
Tin-dipped surface mount and edge launch connectors that provide fast and easy soldering.
Featured Interconnects
Amphenol / SV Microwave SMPM-XT RF Interconnects
Designed to maintain reliable electrical performance even when mechanical tolerances vary.
Amphenol / SV Microwave Threaded SMPM RF Interconnects
Standard SMPM RF interfaces with a threaded coupling nut to ensure low mating and de-mating forces.
- Amphenol / SV Microwave