Amphenol / SV Microwave Threaded SMPM RF Interconnects
Amphenol / SV Microwave Threaded SMPM RF Interconnects feature a standard SMPM RF interface with a threaded coupling nut to ensure low mating and de-mating forces. The connectors and adapters provide a blind-mate/push-on design that accommodates both radial and axial misalignment. These components offer RF performance from DC to 65GHz, 50Ω impedance, and operate within a -65°C to +165°C temperature range. Amphenol Threaded SMPM RF Interconnects are ideal for high-vibration environments yet maintain high electrical and mechanical performance.
Features
- Blindmate/push-on design (RFfortless®)
- DC to 65GHz RF performance
- Designed to accommodate both radial and axial misalignment
- Dense packaging possibilities
- Push-on and snap-on mating styles for quick installation
- Next-generation phase arrays
- High-speed semiconductor test
- Amphenol Threaded SMPM Torque Wrench/Tools
Applications
- Aerospace
- Military
- Broadband
- Instrumentation
- Routers
- Telecommunications
- 10Gbits to 40Gbits speed applications
- Cable assemblies
- PCBs
- Surface-mount connections
Specifications
- 50Ω impedance
- 325V dielectric withstanding voltage
- -65°C to +165°C operating temperature range
- 500 cycle life
- Gold-plated beryllium copper contacts
- PTFE insulator material
- Stainless steel or beryllium copper body material
- Solder termination
- Straight or right-angle orientations
Videos
Infographic
Yayınlandı: 2021-11-16
| Güncellenmiş: 2026-05-14