Amphenol LTW Waterproof Mini USB 2.0 Connectors

Amphenol LTW Waterproof Mini USB 2.0 Connectors provide an ideal solution to data/power transfer in harsh or demanding environments. This complete range of waterproof USB connectors supports a screw-thread mating style and up to IP67 protection, and the transmission meets USB 2.0 standards. Amphenol LTW Waterproof Mini USB 2.0 Connectors operate in a temperature range of -40°C to +105°C and withstand 5000 mating cycles. Typical applications include industrial automation, railway mass transit, medical equipment, marine, renewable energy, communication, and transportation.

Features

  • Transmission rate meets USB 2.0
  • Protection up to IP67
  • 5000 cycles durability
  • Screw-thread mating style
  • UL 94 HB flammability rated

Applications

  • Industrial automation
  • Autometers
  • Railway mass transit
  • Medical equipment
  • Lifts and materials handling
  • Autonomous
  • Rugged IT
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Unmanned aerial vehicles (UAVs)
  • Communication
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

Specifications

  • Salt spray for 48h
  • -40°C to +105°C temperature range
  • 28AWG to 24AWG applicable wire gauge
  • 10Hz to 55Hz frequency range / 1.52mm amplitude
  • Up to 30V

Panel Cut-Out

Mechanical Drawing - Amphenol LTW Waterproof Mini USB 2.0 Connectors
Yayınlandı: 2025-02-13 | Güncellenmiş: 2025-02-18