Amphenol Aerospace VPX Media & Protocol Conversion Modules

Amphenol Aerospace VPX Media and Protocol Conversion Modules provide a conversion platform between backplane, Base-T, and high-end fiber connections. These conversion modules support connectivity for 1G, 10G, and up to 40G Ethernet with Base-T and Fiber Base-SR conversion circuitry. These 6U, high-end performance interconnect devices are built for rugged environments, enabling system connectivity between commercial off-the-shelf switches, processors, and I/O boards. Amphenol Aerospace VPX media conversion products integrate well into new sub-systems, providing a foundation for user-specific, high-tech derivatives.

Features

  • Embedded and integrated set of media and protocol conversion VPX boards for open systems architectures in the military rugged market
  • Providing connectivity for 1G, 10G, and up to 40G Ethernet with Base-T and Fiber Base-SR conversion circuitry
  • Corresponding internal sub-system connectors / cables
  • Plug-and-play integration with COTS VPX CPUs, switches, and other devices
  • Built-in testing with control and diagnostic interfaces
  • Supports alternate configurations and new derivates

Applications

  • Open systems architectures in the military rugged market
  • COTS VPX CPUs, switches, and other devices

Product Suite

Chart - Amphenol Aerospace VPX Media & Protocol Conversion Modules
Yayınlandı: 2018-08-29 | Güncellenmiş: 2024-11-17