Amphenol Commercial Mini Cool Edge I/O Connectors

Amphenol Commercial Mini Cool Edge I/O Connectors are 0.60mm pitch connectors with a slim form factor design and the capability to transmit high-speed signals up to 56G PAM4/PCIe® Gen 4/PCIe® Gen 5. The Amphenol Commercial Mini Cool Edge IO Connectors allow greater signal path lengths while maintaining SI performance when compared to conventional PCB routing methods. This OverPass™ solution not only provides an SI performance-ready signal transmission but also offers a system design that is cost-effective, highly modular, scalable, and easy to repair.

Features

  • Supports cable and card-edge applications with one identical connector
  • Up to 56Gb/s PAM4, PCIe Gen 4, PCIe Gen 5, over 1.0m transmission distance
  • Optional for 92Ω (G42 series), 85Ω (G97 series), and 95Ω (G98 series) impedance and various pin number options, meeting PCIe / NVMe / SAS / SFP(+) / QSFP specifications
  • 0.60mm pitch with vertical and right-angle configurations

Applications

  • Communications
    • Baseband
    • Commercial systems
    • Networking
    • Radio units
  • Data
    • High-end computing systems
    • Server and storage systems

Specifications

  • Contact resistance
    • 30mΩ maximum initial
    • 15mΩ maximum change after test
  • 300VDC dielectric withstanding voltage
  • 250 mating cycles durability

Videos

Overpass Applications

Chart - Amphenol Commercial Mini Cool Edge I/O Connectors
Yayınlandı: 2022-02-09 | Güncellenmiş: 2025-06-30