Amphenol Industrial GTC-E Reverse Bayonet Coupling Connectors
Amphenol Industrial GTC-E Reverse Bayonet Coupling Connectors feature UL 94V-0 hard plastic inserts and easy-to-install and easy-to-remove crimp contacts. These GTC-E connectors are designed for industrial and commercial industries that require rugged bayonet-style and field-installation connectors for heavy-duty power and signal applications. These connectors can mate with Amphenol GT series reversed bayonet coupling connectors and feature a 1/3 turn reverse bayonet design, quick positive coupling, and audible and tactile indication of full coupling. Amphenol Industrial GTC-E Connectors are suitable for rail and mass transit, heavy equipment, machine tools, and factory automation applications.Features
- 1/3 turn reverse bayonet
- Quick positive coupling
- Audible and tactile indication of full coupling
- High shock and vibration capabilities
- Rugged construction
- Crimp termination
Applications
- Rail and mass transit
- Heavy equipment
- Instrumentation
- Machine tools
- Factory automation
Specifications
- 500VAC operating voltage
- 500 mating cycles
- Aluminum shell construction
- Up to 500hrs of corrosion resistance
- UL 94V-0 hard plastic insert
- -40°C to +125°C operating temperature range
- RoHS compliant
Videos
Associated Tools
Yayınlandı: 2023-03-31
| Güncellenmiş: 2024-10-08