Amphenol RF FAKRA to SMA 50Ω Automotive Cable Assemblies
Amphenol RF Fixed Length FAKRA to SMA 50Ω Automotive Cable Assemblies feature RG-58 and RG-174 flexible cables and a variety of connector configurations. These cable assemblies are available in a number of standard length options from 6" to 118.11", making them ideal for a wide range of automotive development applications. The cable assemblies utilize industry-standard FAKRA connectors, which are mechanically keyed and color-coded to avoid mismating during installation. The high-performance connectors support frequency rates through 3GHz and are manufactured with state-of-the-art termination equipment - first to cut and strip the cable, then to securely terminate connectors to each end of the cable. Amphenol RF Fixed Length FAKRA Assemblies are individually tested to ensure the highest quality standards.Features
- Universally keyed Z code connectors
- High-frequency transmission up to 3GHz
- No additional tooling required
- Tested for structural integrity and durability
- Designed using flexible cable types for tight spaces
- Male and female connector options
- Standard lengths from 12" to 5m
- 100% continuity tested
Applications
- 360° cameras
- Precision GPS
- Advanced driver assistance systems (ADAS)
- RFID
- Drones
- Wireless infrastructure
- Antennas
- Handheld devices
- Test and measurement
Yayınlandı: 2020-07-06
| Güncellenmiş: 2024-10-14