ams OSRAM TOPLED™ SFH 4243B & SFH 4253B LEDs
ams OSRAM TOPLED™ SFH 4243B and SFH 4253B LEDs are robust, high-quality, surface-mount devices for general-purpose applications. The LEDs are AEC-Q102 qualified with an integrated reflector that can withstand extreme temperatures. The high-power infrared LEDs provide short switching times and a 120° beam angle.
The IR:6 chip technology offers up to a 49% increase in brightness compared to the SFH 4243. Additionally, the device features a larger homogeneous illuminated target area and up to 70% higher efficiency than the SFH 4243, resulting in longer standby times and optimized system performance.
The ams OSRAM TOPLED SFH 4243B and SFH 4253B LEDs are available in a clear epoxy, white PLCC-2 package.
Features
- White PLCC-2 package, clear epoxy
- 3B corrosion robustness class
- AEC-Q102 qualified
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- High-power infrared LED
- Short switching times
- 120° beam angle (typ.) (Lambertian emitter)
Applications
- Access control and security
- Appliances and tools
- Display management
- Factory automation
- Home and building automation
- Rain light tunnel sensing
- Eye, face, and hand tracking
Specifications
- SFH 4243B
- Forward voltage at 1.05V min., 1.40V typ., 1.75V max.
- 52mW total radiant flux IF = 70mA; tp = 20ms
- 72mW total radiant flux IF = 100mA; tp = 20ms
- SFH 4253B
- Forward voltage at 1.15V min., 1.55V typ., 1.9V max.
- 55mW total radiant flux IF = 70mA; tp = 20ms
- 80mW total radiant flux IF = 100mA; tp = 20ms
Additional Resources
Relative Spectral Emission
Radiation Characteristics
Dimensions IN (mm)
Yayınlandı: 2025-11-14
| Güncellenmiş: 2025-12-09