Analog Devices Inc. AD4116 Analog-to-Digital Converters (ADCs)

Analog Devices Inc. AD4116 Analog-to-Digital Converters (ADCs) are low power, low noise, and 24-bit sigma-delta (Σ-Δ) ADCs that integrate the proprietary iPassives® technology for precision performance. These ADCs integrate an Analog Front End (AFE) for six fully differential or eleven single-ended, high-impedance (≥10MΩ) bipolar, and ±10V voltage inputs. The additional two differential or four single-ended/pseudo differential direct ADC inputs provide excellent performance at lower input ranges. The AD4116 ADCs feature a maximum-channel scan rate of 12,422SPS (80µs) using a sinc5 + sinc1 filter and 20,618SPS per channel (48µs) using a sinc3 filter. The AD4116 converters operate with a single power supply and make it easy to use in galvanically isolated applications. 

The digital filter allows flexible settings, including simultaneous 50Hz and 60Hz rejection at a 27.27SPS output data rate. The user can select between the different filter settings depending on the demands of each channel in the application. The automatic channel sequencer enables the ADC to switch through each enabled channel. Ideally, these AD4116 ADCs are used in process control, Programmable Logic Controller (PLC) modules, Distributed Control System (DCS) modules, instrumentation, and measurement applications.

The Analog Devices Inc. AD4116 ADCs are housed in a 6.0mm x 6.0mm LFCSP-40 package.

Features

  • 24-bit ADC with integrated AFE
  • 1.25SPS to 62.5kSPS fast and flexible output rate
  • Channel scan data rate:
    • 12,422SPS per channel (80µs settling, sinc5 + sinc1)
    • 20,618SPS per channel (48µs settling, sinc3)
    • 85dB rejection of 50Hz and 60Hz at 20SPS per channel
  • ±10V inputs, 6 differential or 11 single-ended
  • Pin absolute maximum rating of ±65V
  • Up to ±20V absolute input pin voltage
  • ≥10MΩ impedance
  • Low-level direct ADC input:
    • ±VREF inputs, 2 differential or 4 single-ended
    • Absolute input pin voltage, AVDD to AVSS
    • True rail-to-rail analog input buffers
  • On-chip 2.5V reference:
    • ±0.12% accuracy at 25°C, ±5ppm/°C (typical) drift
  • Internal or external clock
  • Power supplies:
    • AVDD to AVSS = 4.5V to 5.5V
    • IOVDD to DGND = 2V to 5.5V
    • Total IDD (AVDD + IOVDD) = 6.15mA
  • -40°C to +105°C operating temperature range 
  • 3-wire or 4-wire serial digital interface (Schmitt trigger on SCLK)
  • SPI, QSPI, MICROWIRE, and DSP compatible
  • 6.0mm x 6.0mm LFCSP-40 package

Applications

  • Programmable Logic Controller (PLC) modules
  • Distributed Control System (DCS) modules
  • Instrumentation and measurement

Article

Solve the challenges of Industrial applications with robust ADCs

Discover how multiplexed ADCs simplify complex system design by offering higher channel counts, deeper signal chain integration, flexibility, and robustness.

Learn More

Videos

Block Diagram

Block Diagram - Analog Devices Inc. AD4116 Analog-to-Digital Converters (ADCs)
Yayınlandı: 2022-03-07 | Güncellenmiş: 2025-02-03