Analog Devices Inc. ADM3064E Full-Duplex RS-485 Transceiver

Analog Devices Inc. ADM3064E Full-Duplex RS-485 Transceiver features IEC Electrostatic Discharge (ESD) protection, allowing this device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3064E features a VIO logic supply pin that allows a flexible digital interface to operate as low as 1.62V.

The ADM3064E features a 1/4 unit load input impedance that allows up to 128x transceivers on a bus. This device operates at a low 500kbps data rate and is suitable for operation over long cable runs. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or output shorting. This feature forces the driver output into a high-impedance state if a significant temperature increase is detected in the internal driver circuitry during fault conditions. The ADM3064E Transceiver guarantees a logic high receiver output when the receiver inputs are shorted, open, or connected to a terminated transmission line with all drivers disabled.

Features

  • TIA/EIA RS-485 compliant over the full supply range
  • 3.0V to 5.5V operating voltage range on VCC
  • 1.62V to 5.5V VIO logic supply option available
  • ESD protection on the bus pins
    • IEC 61000-4-2 ≥ ±12kV contact discharge
    • IEC 61000-4-2 ≥ ±12kV air discharge
    • HBM ≥ ±30kV
  • Full hot swap support (glitch-free power-up/-down)
  • Low-speed 500kbps data rate for long cables
  • Full receiver short-circuit, open circuit, and bus idle fail-safe
  • Extended temperature range up to +125°C
  • PROFIBUS compliant at VCC ≥ 4.5V
  • Full duplex 
  • Allows connection of up to 128x transceivers onto the bus
  • 14-lead, narrow body SOIC package
  • RoHS-compliant

Applications

  • Industrial fieldbuses
  • Process control
  • Building automation
  • PROFIBUS networks
  • Motor control servo drives and encoders 

Block Diagram

Block Diagram - Analog Devices Inc. ADM3064E Full-Duplex RS-485 Transceiver
Yayınlandı: 2019-09-27 | Güncellenmiş: 2024-03-08