Analog Devices Inc. ADMV8420 Tunable Band-Pass Filters

Analog Devices Inc. ADMV8420 Tunable Band-Pass Filters are monolithic microwave integrated circuits (MMIC) with user-selectable passband frequency. The ADMV8420 features a 3dB filter bandwidth of approximately 20% and a 20dB filter bandwidth of approximately 40%. The center frequency (fCENTER) varies between 11GHz to 20GHz by applying a center frequency control voltage between 0V to 15V. This tunable filter is a smaller alternative to switched filter banks and cavity-tuned filters.

Analog Devices ADMV8420 MMIC has minimal microphonics due to the monolithic design. The device provides a dynamically adjustable solution in advanced communications applications.

Features

  • 200ns amplitude settling time
  • ≥20dB wideband rejection
  • Single-chip implementation
  • 24-lead, 4mm × 4mm, RoHS-compliant LFCSP

Applications

  • Test and measurement equipment
  • Military radar and electronic warfare systems
  • Very small aperture terminal (VSAT) communications
Yayınlandı: 2019-09-05 | Güncellenmiş: 2024-02-29