Analog Devices Inc. ADPA1116 GaN Power Amplifiers

Analog Devices ADPA1116 GaN Power Amplifiers feature a 39.5dBm saturated output power (POUT) power added efficiency (PAE) of 40% and a power gain of 23.5dB typical from 0.5GHz to 5GHz at an input power (PIN) of 16.0dBm. The RF input and output are internally matched and AC-coupled. A drain bias voltage of 28V is applied to the VDD1 and VDD2 pins, which have integrated bias inductors. The drain current is set using a negative voltage to the VGG1 pin. The ADPA1116 is manufactured using a gallium nitride (GaN) process and is available in a 32-lead chip scale package. The ADI ADPA1116 amps are specified for operation from -40°C to +85°C.

Features

  • Internally matched, 0.3GHz to 6GHz, 39.5dBm, GaN power amplifier
  • RF input and RF output AC-coupled
  • Integrated drain bias inductors
  • 28V supply voltage
  • 300mA quiescent current
  • 39.5dBm typical from 0.5GHz to 5GHz (PIN = 16.0dBm) output power
  • 23.5dB typical from 0.5GHz to 5GHz (PIN = 16.0dBm) power gain
  • 40% typical from 0.5GHz to 5GHz (PIN = 16.0dBm) PAE
  • 33.5dB typical from 0.5GHz to 5GHz small signal gain

Applications

  • Electronic warfare
  • Communications
  • Radar

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADPA1116 GaN Power Amplifiers

INTERFACE SCHEMATICS

Schematic - Analog Devices Inc. ADPA1116 GaN Power Amplifiers
Yayınlandı: 2025-01-21 | Güncellenmiş: 2025-02-24