Analog Devices Inc. ADRV2CRR-FMC RF SOM Carrier Board
Analog Devices Inc. ADRV2CRR-FMC RF SOM Carrier Board evaluates the ADRV9009-ZU11EG. Analog Devices ADRV2CRR-FMC Carrier Board contains common high-speed I/O ports to provide flexible connectivity options. The board includes a power supply that powers up the full system, a heatsink that fits with the RFSOM heat spreader plate, and the necessary cables and adapters to get up and running. AD-FMCOMMS8-EBZ RF board also fits on the carrier board to expand the system to eight Tx and Rx radio channels.Features
- Carrier board for prototyping with the ADRV9009-ZU11EG(RF-SOM) and AD-FMCOMMS8-EBZ
- 2x 400-pin FMC sockets for connecting to the RF-SOM
- 1x 400-pin HPC FMC connector to connect compatible expansion boards, such as the AD-FMCOMMS8-EBZ
- System clocking inputs include EXT REFCLK, SYNC In, 1PPS
- 2x 1Gbps Ethernet, USB3.0, 8x PCIe Gen3, SFP+, and QSFP+ data connectivity
- Other I/Os include Displayport, SD card holder, PMOD, USB UART, audio in/out, fan, JTAG, status LEDs, power and configuration switches
Board Highlights
Yayınlandı: 2020-02-03
| Güncellenmiş: 2024-09-03