Analog Devices Inc. Bourns RS-485 Transceiver Protection Solutions

ADI & Bourns RS-485 Transceiver Protection Solutions offer electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports. Each solution has been tested and characterized to ensure the dynamic interaction between the transceiver and the protection circuit components functions together to protect against electrostatic discharge (ESD), electrical fast transients (EFT), and surge immunity specified in IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5. The circuits offer protection for RS-485 interfaces using the ADM3485E against ESD, EFT, and surge levels found in harsh environments.

Applications

  • Process control networks
  • Industrial automation
  • Remote terminals
  • Building automation
    • Heating
    • Ventilation
    • Air conditioning (HVAC)
  • Process control networks
  • Industrial automation
  • Remote terminals

Design Tool Functional Diagrams

Yayınlandı: 2015-08-19 | Güncellenmiş: 2022-03-11