Bourns TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

eBook

Chart - Bourns TVS Diodes

Features

  • Unidirectional and bidirectional TVS options
  • Low capacitance
  • ESD protection
  • RoHS compliant
  • Chip Diodes
    • Leadless
    • Lead free with Cu/Ni/Au plated terminations, depending on the model
    • Compatible with lead-free manufacturing processes

Applications

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Portable instrumentation 
  • Handheld portable devices
Yayınlandı: 2019-01-30 | Güncellenmiş: 2024-06-19