Analog Devices Inc. DC2251 Demo Board for LTM8065 Silent Switcher
Analog Devices Inc. DC2251 Demo Board for LTM8065 Silent Switcher is specifically designed to evaluate the performance of the LTM8065 Silent Switcher® µModule® Regulators. The DC2251 Demonstration Board includes the demonstration circuit 2251A with the LTM8065 2251A 40V, 3.5A peak, 2.5A continuous step-down μModule regulator. By modifying the appropriate resistors and/or capacitors, designers can change LTM8065's user-adjustable features. The features include output voltage, switching frequency, power good, and soft-start.Features
- Designed to evaluate the performance of the LTM8065 Silent Switcher µModule Regulators
- Includes the demonstration circuit 2251A with the LTM8065 2251A 40V, 3.5A peak, 2.5A continuous step-down μModule regulator
Yayınlandı: 2018-01-22
| Güncellenmiş: 2023-01-20