Analog Devices Inc. LTM8083 Demo Board DC2859A

Analog Devices Inc. LTM8083 Demo Board DC2859A is designed to evaluate the LTM8083 IC, a buck-boost µmodule regulator. This board operates from 3V to 36V input voltage range and 12V output voltage. The output is capable of 1.5A from 12VIN to 36VIN, 0.8A at 6VIN, and 0.25A at 3VIN. The DC2859A evaluation board features SYNC input for external synchronization and CTRL input for adjusting the current limit threshold.

Features

  • SYNC input for external synchronization
  • CTRL input for adjusting the current limit threshold
  • 3V to 36V input voltage range

Schematic

Schematic - Analog Devices Inc. LTM8083 Demo Board DC2859A
Yayınlandı: 2021-03-12 | Güncellenmiş: 2022-03-11