Analog Devices Inc. LTM8083 Buck-Boost μModule® Regulators
Analog Devices Inc. LTM8083 Buck-Boost μModule® Regulators are designed to regulate output voltages with seamless low-noise transitions between operation regions. These regulators feature adjustable output current limit, output current monitoring, integrated three-terminal capacitors, and spread spectrum for excellent EMI performance. The LTM8083 regulators operate from 3V to 36V input voltage range, 1V to 36V output voltage range, and 300kHz to 2MHz switching frequency range. These regulators are packaged in thermally enhanced, compact over-molded Ball Grid Array (BGA) packages that are suitable for automated assembly by standard surface mount equipment. The LTM8083 regulators are used in applications such as battery-operated devices, industrial control, solar-powered voltage regulator, solar-powered battery charging, and test and measurement equipment.Features
- Complete buck-boost switch mode power supply
- Integrated three-terminal capacitors and spread spectrum for excellent EMI performance
- Compliant with CISPR25 Class 5 limits
- Adjustable output current limit
- Output current monitoring
- RoHS compliant package
Specifications
- 3V to 36V input voltage range
- 1V to 36V output voltage range
- 12V/0.8A output at 6VIN
- 12V/1.5A output at 12VIN
- 12V/1.5A output at 36VIN
- 300kHz to 2MHz fixed switching frequency range with external frequency synchronization
- 6.25mm x 6.25mm x 2.22mm BGA package
Applications
- Battery-operated devices
- Test and measurement equipment
- Industrial control
- Solar-powered voltage regulator
- Solar-powered battery charging
Block Diagram
Efficiency vs Load current Graph
Yayınlandı: 2021-03-16
| Güncellenmiş: 2022-03-11