Analog Devices Inc. EVAL-AD3542R Evaluation Board
Analog Devices Inc. EVAL-AD3542R Evaluation Board is used for the AD3542R ultrafast 16-bit precision DAC. The board tests the output ranges of the DAC, waveform generation, power supply, and reference options. The EVAL-AD3542RFMCZ interfaces to the USB port of a PC via a system demonstration platform (SDP-H1 board). It can also be connected to a different controller board using the pin header connector at position P5.Features
- Full-featured evaluation board for the AD3542R
- Selectable transimpedance gain
- Selectable transimpedance amplifier supplies
- On-board or external power supply
- On-board or external voltage reference
- Several impedance matching options
- Clock and trigger inputs for external synchronization
- Mates with controller board SDP-H1
Yayınlandı: 2022-08-26
| Güncellenmiş: 2022-09-13