Analog Devices Inc. EVAL-AD7980SDZ Evaluation Board
Analog Devices Inc. EVAL-AD7980SDZ Evaluation Board for AD7980 analog-to-digital converters is designed to demonstrate the ADC's performance and provide an easy-to-understand interface for a variety of system applications. This ADI evaluation board operates in standalone mode or in conjunction with the EVAL-SDP-CB1Z System Development Platform. When operated with the System Development Platform, software is provided, allowing the user to perform a detailed analysis of the AD7980 ADC's performance.Features
- 16-bit resolution with no missing codes
- 1MSPS Throughput
- 7.0mW @ 1MSPS, 70μW @ 10kSPS Low power dissipation
- ±0.6 LSB typical, ±1.25 LSB maximum INL
- 91.25dB @ 10kHz SINAD
- −110dB @ 10kHz THD
- Pseudo differential analog input range
- 0V to VREF with VREF between 2.5V to 5.5V
- Any input range and easy to drive with the ADA4841
- No pipeline delay
- Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
System Requirements
- Windows XP SP2, 32 bits
- Windows Vista, 32 and 64 bits
- Windows 7, 32 and 64 bit
- USB 2.0 Port
Applications
- Battery-powered equipment
- Communications
- ATE
- Data acquisitions
- Medical instruments
Yayınlandı: 2013-07-19
| Güncellenmiş: 2022-03-11