Analog Devices Inc. EVAL-ADBMS6822 Evaluation Board
Analog Devices EVAL-ADBMS6822 Evaluation Board is designed to interface with ADBMS6822 battery monitors via a dual SPI to 2-wire isolated serial-port interface (isoSPI). The Analog Devices EVAL-ADBMS6822 board supports daisy-chaining multiple ADBMS68xx monitors and features reversible isoSPI for redundant communication paths to peripherals. The board is optimized for low electromagnetic interference (EMI) and includes DuraClik™ connectors. To connect to a PC, use the EVAL-SDP-CK1Z. The device provides standard SPI communication, which can be converted to isoSPI for interfacing with peripheral devices or daisy-chained monitors.Features
- Full-featured evaluation board for the ADBMS6822
- Demonstrates SPI to isoSPI 2-wire datalinks
- Configurable powering options for LPCM support isoSPI connections through simple DuraClik® connectors
- Includes 2x isoSPI ports for reversible isoSPI support
- Compatible boards EVAL-ADBMS68xx, battery monitor boards EVAL-SDP-CK1Z, controller board
- PC software for control and data analysis when used with the SDP-K1 microcontroller
Kit Contents
- EVAL-ADBMS6822 dual isoSPI adapter board
- isoSPI DuraClik™ cable
Block Diagram
Layout
Yayınlandı: 2024-06-26
| Güncellenmiş: 2025-04-14