Analog Devices Inc. EVAL-ADGM1001SDZ Evaluation Board
Analog Devices Inc. EVAL-ADGM1001SDZ Evaluation Board is used to evaluate the ADGM1001 SPDT MEMS Switches. The ADGM1001 is a dual-chip, RF switching solution containing a single-pole, two-throw (SPDT), microelectromechanical systems (MEMS) switch. It is a control chip co-packaged in a compact, 5.00mm × 4.00mm × 0.90mm, LGA package.Features
- Single-supply voltage: 3.3 V
Wide frequency range: DC to 34 GHz
SMA connectors for RF signals
Parallel interface and SPI
On-board CALIBRATION THRU transmission line for analyzer calibration
ADDITIONAL EQUIPMENT NEEDED
- 3.3V DC power supply
- Vector network analyzer (VNA)
- EVAL-SDP-CB1Z (SDP-B) controller board
- Analysis | Control | Evaluation (ACE) Software with EVALADGM1001SDZ plug-in
Yayınlandı: 2022-05-19
| Güncellenmiş: 2022-06-03