Analog Devices Inc. EVAL-ADUM3195 Evaluation Board
Analog Devices Inc. EVAL-ADUM3195 Evaluation Board is used to test the ADuM3195's voltage monitoring capabilities. Analog Devices Inc. EVAL-ADUM3195 comes with an isolated power supply. The input side (right-hand) handles up to 1kV DC with a voltage-follower op-amp. On the output side, it can access the ADuM3195's output directly from P6 or add a resistor and capacitor for low-pass filtering.Features
- ADuM3195 isolated amplifier in a QSOP-16 package
- ADuM6028-5BRIZ isolated on-board power supply
- Maximum 1000V DC pre-configured input
- Configurable for AC voltage input
Equipment Needed
• Power supply, 5V DC ± 10%, 50mA
• Adjustable DC voltage source, 0 to 1kV
• 2 × DMM, 5½ digit
Documents Needed
• ADuM3195 datasheet
Connectors
Yayınlandı: 2023-08-23
| Güncellenmiş: 2023-09-06