Analog Devices Inc. EVAL-CN0304-SDZ Evaluation Board

Analog Devices EVAL-CN0304-SDZ Evaluation Board helps designers quickly prototype and reduce design time when using the fully integrated AD9834 75MHz digital synthesis (DDS) device. The low-power AD9834 DDS produces high-performance sine and triangular outputs. Consuming only 20mW of power at 3V makes the AD9834 well-suited for power-sensitive applications.

EVAL-CN0304-SDZ requires the EVAL-SDP-CS1Z board and operates with the SDP-S and SDP-B development boards. EVAL-CN0304-SDZ interfaces to the USB port via the SDP board. Software is available with the evaluation board to enable the designer to easily program the AD9834.

Features

  • Full-featured evaluation board for AD9834
  • Graphic user interface software for board control and data analysis
  • Various power supply and reference link options

Applications

  • Biomedical sensors
  • Bioelectrical impedance analysis
  • Electrochemical analysis
  • Impedance spectroscopy
  • Complex impedance measurement
  • Nondestructive testing
Yayınlandı: 2015-06-02 | Güncellenmiş: 2022-03-11