Analog Devices Inc. HMC547A GaAs MMIC SPDT Non-Reflective Switches

Analog Devices Inc. HMC547A GaAs MMIC SPDT Non-Reflective Switches are high isolation, broadband switches operating from DC to 28GHz. The HMC547A Switches provide over 40dB isolation and less than 2dB insertion loss at mid-band. Housed in a compact 3mm x 3mm SMT package, the HMC547A Switches offer fast switching speeds of 6ns. These switches use complementary negative control voltage logic lines of -5/0V and require no bias supply. With its wide bandwidth, fast switching, and compact size, the HMC547A Switches from Analog Devices are well-suited for military EW/ECM and test equipment applications.

Features

  • High Isolation
    • 45dB @ 10GHz
    • 39dB @ 20GHz
  • Low Insertion Loss
    • 1.9dB @ 10GHz
    • 2.2dB @ 20GHz
  • 6ns fast switching
  • Non-reflective design
  • 16-lead ceramic 3mm x 3mm SMT package: 9mm²

Applications

  • Fiber optics and broadband telecom
  • Microwave radio and VSAT
  • Military radios, radar, and ECM
  • Test instrumentation

Functional Block Diagram

Analog Devices Inc. HMC547A GaAs MMIC SPDT Non-Reflective Switches
Yayınlandı: 2017-07-31 | Güncellenmiş: 2025-01-29