Analog Devices Inc. HMC8500 RF Amplifiers
Analog Devices Inc. HMC8500 RF Amplifiers are gallium nitride (GaN), broadband power amplifiers. The amplifiers deliver >10W with up to 55% power added efficiency (PAE) and ±1.0dB typical gain flatness across a 0.01GHz to 2.8GHz instantaneous bandwidth. The HMC8500 series provides a 41dBm high-saturated output power from a 28V at 100mA supply voltage. In addition, the amplifiers offer a 4.5dB noise figure, 47dBM third-order intercept (OIP3), and 10dB return loss.Analog Devices HMC8500 RF Amplifiers are ideal for pulsed and continuous-wave applications. These applications include wireless infrastructure, radars, public mobile radios, and general-purpose amplification.
Features
- 16.0dB high small signal gain
- 55% typical PAE
- 0.01GHz to 2.8GHz instantaneous bandwidth
- 28V at 100mA supply voltage
- Internal prematching
- Simple and compact external tuning for optimal performance
- 32-lead, 5mm × 5mm, LFCSP package
Applications
- Extended battery operation for public mobile radios
- Power amplifier stage for wireless infrastructures
- Test and measurement equipment
- Commercial and military radars
- General-purpose transmitter amplification
Functional Block Diagram
Yayınlandı: 2017-04-21
| Güncellenmiş: 2022-03-11