Analog Devices Inc. MAX14906EVKIT Sensor Evaluation Kit

Analog Devices MAX14906EVKIT Sensor Evaluation Kit provides a proven design to evaluate the MAX14906, a four-channel industrial digital-output, digital-input device. The evaluation kit allows the MAX14906 to be configured on a per-channel basis as either a digital output (in High-Side switch or Push-Pull driver configuration) or a Type 1 and 3, or Type 2 digital input. The evaluation kit monitors the MAX14906 diagnostic information, including open-wire condition, state of the output channels, multiple undervoltage alarms, global and per-channel overtemperature alarms, and multiple fault alarms.

The evaluation kit must be powered from an external 24VDC power supply that can provide up to 6.4A (maximum) when all DOI_ output channels are fully loaded with a 2x load inrush current option. The MAX14906 evaluation kit communicates through a USB port with a graphical user interface (GUI) on a PC. The evaluation kit features an onboard FT2232 controller interfacing with the MAX14906 control signals. Alternatively, an external SPI interface from a microcontroller or FPGA can be used through the 20-pin header (J13).

The MAX14906 evaluation kit comes with the MAX14906ATM+ installed in a 48-pin, 7mm x 7mm QFN package.

Features

  • Easy evaluation of the MAX14906 with per-channel configuration
  • SafeDemag™ for safe turn-off of unlimited inductance in digital output modes
  • Configurable for IEC 61131-2 Type 1 and 3, or Type 2 digital input
  • Support up to 3.75kVRMS galvanic isolation with MAX14483 and MAX14937
  • Support communicating with external microcontroller or FPGA
  • Allow output switching with a high-speed parallel interface or SPI serial interface
  • Windows® 10, Windows 8.1, and Windows 7 compatible GUI software
  • Proven PCB layout
  • Fully assembled and tested
  • RoHS compliant

Applications

  • Industrial digital output and input module
  • Configurable digital input/output
  • Motor control
  • PLC systems
  • Distributed Control Systems (DCS)

Required Equipment

  • MAX14906EVKIT evaluation kit
  • 24V, 6.4A (maximum) DC power supply
  • Windows 10, 8.1, or 7 PC with a spare USB port
  • USB A-to-micro-B cable
Yayınlandı: 2020-05-18 | Güncellenmiş: 2025-02-24