Analog Devices Inc. MAX17760AEVKIT Converter Evaluation Kit

Analog Devices MAX17760AEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17760 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The evaluation kit generates 5V at load currents up to 300mA from a 7V to 76V input supply. The evaluation kit features a 400kHz switching frequency for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, adjustable switching frequency, open-drain active-low RESET signal, and external clock synchronization. The ADI MAX17760AEVKIT evaluation kit also provides a good layout example, which is optimized for conducted, radiated EMI, and thermal performance.

Features

  • Operates from a 7V to 76V input supply
  • 5V output voltage
  • Up to 300mA output current
  • 400kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • MODE pin to select between PWM or PFM Modes
  • Bootstrap bias input for improved efficiency
  • Open-drain active-low RESET output
  • External clock synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR22 (EN55022) Class B conducted and radiated emissions

Applications

  • Base station power supplies
  • Distributed supply regulation
  • General purpose Point-of-Load
  • High voltage single-board systems
  • Industrial control power supplies
  • Wall transformer regulation

Required Equipment

  • MAX17760AEVKIT 5V output evaluation kit
  • 76V, 0.5A DC input power supply
  • Load capable of sinking 300mA
  • Two digital voltmeters (DVM)
Yayınlandı: 2020-07-10 | Güncellenmiş: 2024-06-07