Analog Devices / Maxim Integrated MAX22005A 12-Channel Analog Input

Analog Devices MAX22005A 12-Channel Analog Input is an industrial-grade analog input voltage-mode device that can be configured as an analog input current-mode device using an external precision resistor per channel. The MAX22005A can operate as a configurable analog input using an external precision resistor and low-cost switch per channel. Input channels can be used as 12 single-ended inputs, six differential inputs, or up to eight multichannel configurable differential inputs. In total, the device supports up to 26 configurations. The MAX22005 features an integrated 24-bit delta-sigma ADC (Analog to Digital Converter) shared between all channels. The ADC can be used with an integrated 5ppm/°C precision reference or an external reference. Standard industrial analog input voltage ranges are converted to the ADC input voltage range using high-voltage, zero-drift input amplifiers. All input ports are robustly protected up to ±36V reverse polarity and ±2kV surge pulses without the need for TVS diodes.

Eight general-purpose digital I/O (GPIO) ports are available for common use, or they can control external switches for configurable inputs. The MAX22005 is factory calibrated with a system performance of less than 0.05% FSR Total-Unadjusted-Error (TUE) over temperature.

The host communicates with the MAX22005 through a high-speed 30MHz SPI bus for all configurations and information management and acquiring conversion results. An optional 8-bit Cyclic Redundancy Check (CRC) enhances the reliability of the SPI interface, protecting against all 8-bit bursts, as well as all double-bit errors.

The Analog Devices MAX22005 is available in a 48-pin LGA package and operates over the -40°C to +125°C industrial temperature range.

Features

  • Enables more robust and reliable systems
    • ±36V high-voltage protection for all input ports
    • 2kV HBM ESD protection of all pins
    • ±2kV surge protection with external 5kΩ resistor
    • CRC detection for robust serial communication
    • Watchdog timer
  • Highly configurable
    • Supports up to 26 different configurations 
    • ±12.5V analog input-voltage mode
    • ±25mA analog input-current mode using an external sense resistor
    • Configurable inputs using external sense resistor and low-cost switches
  • System accuracy
    • 0.02% FSR at 25°C factory calibrated
    • 0.05% FSR over ±50°C from 25°C factory calibration
    • Maximum of 30nA input leakage
    • 5ppm/°C internal reference
  • Additional Features
    • Internal or external ADC reference
    • Eight GPIO ports
    • 48.5mW low power dissipation with ±5V supply
    • 30MHz SPI/QSPI/DSP-compatible serial interface
  • -40°C to +125°C operating temperature
  • 7.5mm x 7.0mm LGA-48 package

Applications

  • Programmable Logic Controllers (PLC)
  • Programmable Automation Controllers (PAC)
  • Distributed Control Systems (DCS)

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22005A 12-Channel Analog Input

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX22005A 12-Channel Analog Input
Yayınlandı: 2021-07-30 | Güncellenmiş: 2023-04-18