Analog Devices / Maxim Integrated MAX25608EVSYS Evaluation System

Analog Devices MAX25608EVSYS Evaluation System is a demonstration and development platform for the MAX25608 12-Switch LED Matrix Manager. The MAX25608 12-Switch High Brightness LED Matrix Manager is designed for automotive lighting with a 12-switch array for bypassing individual LEDs in a single or dual string application. Twelve individually controlled N-channel MOSFET switches rated for 14V with an on-resistance of 0.06Ω are also featured on the MAX25608. A single current source powers all the LEDs connected in the series.

Analog Devices MAX25608EVSYS Evaluation System provides two MAX25608, each controlling 12 onboard LEDs connected in a series configuration. The Evaluation System includes the MAX25601 boost-buck LED driver to drive the LEDs. The MAX25608 IC communicates with the MAX3265PICO board and software GUI through the UART interface.

Features

  • Two, 12-channel matrix managers
  • 24 On-board white LEDs
  • MAX25601 boost-buck LED driver
  • MAX32625PICO# provides UART communication to control the matrix managers
  • GUI for easy evaluation

Required Equipment

  • MAX25608 EV system
  • MAX32625PICO# (included)
  • Windows® 10 computer with GUI installed
  • 12V, 5A power supply

PCB Layout

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX25608EVSYS Evaluation System
Yayınlandı: 2021-10-18 | Güncellenmiş: 2023-04-17