Analog Devices Inc. MAX30101WING Expansion Board
Analog Devices Inc. MAX30101WING Expansion Board is a rapid development board configured to quickly develop application firmware for the MAX30101 pulse oximetry sensor. The MAX30101WING includes the MAX14750A power management IC (PMIC) that supplies a +1.8V power rail (1V8) to the MAX30101 along with a programmable +2.5V to +5.0V rail (VLED) to drive the MAX30101 internal LEDs.ADI MAX30101WING Expansion Board is compatible with +1.8V and +3.3V logic (VIO), which is selectable through jumper JP1. The ZIF Flat Flexible Cable Connector enables integration of the MAX30205EVSYS, which features the MAX30205 silicon-based human body temperature sensor. The MAX30101WING Board seamlessly integrates with the MAX32630FTHR to allow rapid prototyping and development.
Features
- Convenient expansion board
- 0.9" x 2.0" DIP form factor
- Breadboard compatible
- Feather compatible
- Integrated PMIC to supply LED drive voltage
- +1.8V and +3.3V logic VIO compatibility
- ZIF flat flex cable connector, compatible with the MAX30205EVSYS
- MAX30101 high-sensitivity pulse oximeter and heart-rate sensor
- Noninvasive reflective LED solution
- 5.6mm x 3.3mm x 1.55mm 14-pin optical module, integrated cover glass for optimal, robust performance
- Ultra-low power operation for mobile devices
- Programmable sample rate and led current for power savings
- Low-power heart-rate monitor (<1mW)
- Ultra-low shutdown current (0.7µA typical)
- Fast data output capability with sample rates up to 3200sps
- Robust motion artifact resilience
- -40°C to +85°C operating temperature range
- MAX14750A PMIC
- Micro-IQ 250mW buck-boost regulator
- Supplies VLED to the MAX30101
- 2.5V to 5V programmable output voltage range
- 1.1µA quiescent current
- Programmable current limit
- 1.8V to 5.5V input voltage range
- Micro-IQ 100mA LDO
- Supplies 1V8 rail for the MAX30101
- 1.71V to 5.5V input voltage range
- 0.09V to 4.0V programmable output range
- 0.9µA quiescent current
- Configurable as a load switch
- Individual enable pins
- I2C control interface
- Micro-IQ 250mW buck-boost regulator
Applications
- Fitness assistant devices
- Wearable devices
Layout
Yayınlandı: 2020-12-21
| Güncellenmiş: 2024-08-06