Analog Devices / Maxim Integrated MAX30110ACCEVKIT Evaluation Kit
Analog Devices MAX30110ACCEVKIT Evaluation Kit is used to evaluate the MAX30110 and MAX30112 optical AFEs for applications at various sites on the body, including the wrist. The MAX30110 supports SPI, whereas MAX30112 supports an I2C interface. The EV kit allows flexible configurations to optimize measurement signal quality at minimal power consumption. The Analog Devices MAX30110ACCEVKIT helps the user quickly learn how to configure and use the MAX30110 and MAX30112.Features
- Quick Evaluation of the MAX30110
- Supports Optimization of Configurations
- Facilitates Understanding MAX30110 Architecture and Solution Strategy
- Real-Time Monitoring
- Data-Logging Capabilities
- USB-Powered
- On-Board Accelerometer
Applications
- Fitness Wearable Devices
- In-Ear Wearable Devices
- SpO2 Monitoring Devices
- Wrist-Worn Wearable Devices
Yayınlandı: 2017-08-08
| Güncellenmiş: 2023-04-14