Analog Devices Inc. MAX31343SHLD Shield Evaluation Kit
Analog Devices MAX31343SHLD Shield Evaluation Kit is a fully assembled and tested PCB to evaluate the MAX31343. The MAX31343 is a low-cost, extremely accurate, real-time clock (RTC) with I2C interface and power management. The shield operates from a single supply, either from a USB or an external power supply. An integrated microelectromechanical systems (MEMS) resonator enhances the long-term accuracy and eliminates the external crystal requirement in the system. This device is accessed through an I2C serial interface provided by a MAX32625 PICO board. The MAX31343 shield offers the hardware and software user interface (GUI) necessary to evaluate the MAX31343. The kit includes a MAX31343EKA+T that connects to the PC through a MAX32625 PICO board and a micro-USB cable.Features
- Easy evaluation of the MAX31343
- 1.6V to 5.5V single-supply operation
- Proven PCB layout
- Fully assembled and tested
Applications
- Industrial
- Action cameras
- Communications
- Handheld instrumentation
- Power meters
- Wearables
Kit Contents
- Assembled MAX32625 PICO controller board
- Micro-USB cable
- Assembled circuit board including MAX31343EKA+T
Required Equipment
- One pico ammeter for measuring the current
- One oscilloscope and one oscilloscope probe
- One PC or laptop with Microsoft Windows® 7 or later
- One USB A male to micro B male cable
- One assembled and programmed MAX32625 PICO board
- One MAX31343 shield
Additional Resources
Yayınlandı: 2020-05-18
| Güncellenmiş: 2024-05-22