Analog Devices Inc. MAX31825EVSYS1 Evaluation System
Analog Devices Inc. MAX31825EVSYS1 Evaluation System provides a demonstration and development platform for the MAX31825 1-Wire® Temperature Sensor. The MAX31825EVSYS1 includes a MAX31825 Evaluation Board and the USB2PMB2 Adapter Board, which enables the Evaluation Board to connect to the USB port of a PC. Windows® compatible software provides a Graphic User Interface (GUI) that demonstrates the features of the MAX31825.Features
- Onboard I2C to 1-Wire converter (DS2482)
- Proven PCB layout
- Fully assembled and tested
- Test points provide easy access to pin signals
- Windows compatible GUI
Applications
- Communications equipment
- Consumer equipment
- Data center equipment
- Industrial equipment
Additional Resources
Yayınlandı: 2020-05-14
| Güncellenmiş: 2024-05-17