Analog Devices / Maxim Integrated MAX32672 ARM Cortex-M4F Microcontrollers
Analog Devices MAX32672 ARM Cortex-M4F Microcontrollers are ultra-low-power, cost-effective, highly integrated, and highly reliable 32-bit microcontrollers. The devices enable designs with complex sensor processing without compromising battery life. The MCUs combine a flexible and versatile power management unit with the powerful Arm® Cortex®-M4 processor with a floating point unit (FPU). The Analog Devices MAX32672 also offers legacy designs an easy and cost-optimal upgrade path from 8- or 16-bit microcontrollers.Features
- High-efficiency microcontroller for low-power high-reliability devices
- Arm® Cortex-M4 processor with FPU up to 100MHz
- 1MB dual bank flash with error correction
- 200KB SRAM (160KB with ECC enabled)
- Optionally Preserved in Lowest Power Modes
- EEPROM emulation on Flash
- 16KB Unified Cache with ECC
- Resource Protection Unit (RPU) and Memory Protection Unit (MPU)
- Dual or single-supply operation, 1.7V to 3.6V
- -40ºC to +105ºC wide operating temperature
- Flexible Clocking Schemes
- Internal high-speed 100MHz oscillator
- Internal low power 7.3728MHz and ultra-low-power 80kHz oscillators
- 16MHz–32MHz oscillator, 32.768kHz oscillator
- (External Crystal Required)
- External Clock Input for CPU, LPUART, LPTIMER
- Power management maximizes uptime for battery applications
- 53.2μA/MHz ACTIVE at 0.9V up to 12MHz (Coremark™)
- 61.5μA/MHz ACTIVE at 1.1V up to 100MHz
- 2.94μA full memory retention power in BACKUP
- Mode at VDD = 1.8V
- 350nA ultra-low-power RTC at VDD = 1.8V
- Wake from LPUART or LPTMR
- Optimal peripheral mix provides platform scalability
- Up to 28 general-purpose I/O pins
- Up to two SPI Master/Slave (up to 50Mbps)
- Up to three 4-Wire UART
- Up to three I2C Master/Slave 3.4Mbps high speed
- Up to four 32-Bit timers (TMR)
- Up to two low-power 32-bit timers (LPTMR)
- One I2S Master/Slave for digital audio interface
- One 12-Ch, 12-bit 1MSPS SAR ADC w/ on-die temperature sensor
- Security and integrity
- Available elliptic curve digital signature algorithm (ECDSA)-based cryptographic secure bootloader in ROM
- Secure loader interface over UART
- AES 128/192/256 hardware acceleration engine
- TRNG compliant to SP800-90B
Applications
- Motion/motor control
- Industrial sensors
- Optical communication modules
- Secure radio modem controller
- Battery-powered medical devices
Block Diagram
Videos
Yayınlandı: 2021-09-02
| Güncellenmiş: 2023-08-21