Analog Devices / Maxim Integrated MAX33070E/MAX33071E Half-Duplex Transceivers

Analog Devices MAX33070E/MAX33071E RS-485 Half-Duplex Transceivers are fault-protected with high ±65V protection for overvoltage conditions on the communication bus lines, ensuring robust protection in harsh industrial environments. The devices have ±40V of common-mode range (CMR) within VCCH (+4.5V to +5.5V), exceeding the RS-485 standard of -7V to +12V, making them suitable for electrically noisy environments where different systems have shifting ground levels relative to each other. The MAX33070E/MAX33071E also incorporates a high ESD protection circuit capable of protecting against ±40kV of ESD Human Body Model (HBM) for driver outputs and receiver inputs (A and B data lines).

ADI MAX33070E/MAX33071E RS-485 Half-Duplex Transceivers are available in an 8-pin SO, and the MAX33074E is available in an 8-pin SO with an exposed pad. All the devices operate over a -40°C to +125°C temperature range.

Features

  • Integrated protection for robust communication
    • Protection on driver outputs/receiver inputs (A, B data lines)
      • ±65V Fault protection range on driver outputs/receiver inputs
      • ±40V Common-mode range on driver outputs/receiver inputs
      • ±40kV Human body model (JEDEC JS-001-2017) ESD protection
      • ±15kV Air-gap discharge (IEC 61000-4-2) ESD protection
      • ±10kV Contact discharge (IEC 61000-4-2) ESD protection
    • Hot-swap protection
    • Short-circuit protection
    • Thermal shutdown
    • True fail-safe guarantees known receiver output state
    • Wide operating temperature range from -40°C to +125°C
  • High-performance transceiver enables flexible designs
    • Compliant with RS-485 EIA/TIA-485 standard
    • 500kbps (MAX33070E) and 2Mbps (MAX33071E) maximum data rate
    • 3.3V and 5.0V Supply voltage
    • 1/8 Unit load for up to 256 devices on the bus

Applications

  • Industrial automation equipment
  • Home and building automation
  • Agriculture and heavy machinery
  • Power supply and UPS
  • Elevator control
  • Motion controllers

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX33070E/MAX33071E Half-Duplex Transceivers
Yayınlandı: 2021-04-08 | Güncellenmiş: 2025-08-07