Analog Devices / Maxim Integrated MAX34417EVKIT Evaluation Kit for the MAX34417

Analog Devices MAX34417EVKIT Evaluation Kit is used to evaluate the MAX34417 SMBus Four-Channel, High Dynamic Range Power Accumulator. The ADI MAX34417EVKIT comes with the necessary hardware and software graphical user interface (GUI). The evaluation kit includes a MAX34417ENE+ installed evaluation board and a micro-USB cable to communicate with a PC.

Features

  • Easy evaluation of the MAX34417
  • USB-12C/SMBus interface
  • PC, laptop, or tablet with Windows XP®, Windows® 7, 8, and 10 compatible software
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • One high-current DC power supply capable of supplying +3V to 15V up to at least 3A
  • One digital multimeter for measuring the voltage
  • PC, laptop, or tablet with Microsoft Windows XP, Windows 7, 8, and 10 compatible software
  • Micro-USB cable (included in the evaluation kit box)
  • Variable power resistor for measuring the power
  • MAX34417 evaluation kit
Yayınlandı: 2018-03-28 | Güncellenmiş: 2023-04-13