Analog Devices / Maxim Integrated MAX78002 Artificial Intelligence Microcontrollers
Analog Devices MAX78002 Artificial Intelligence Microcontrollers are AI microcontrollers that enable neural networks. The Analog Devices MAX78002 can execute at ultra-low power and live at the edge of the IoT. The devices combine energy-efficient AI processing with ultra-low-power microcontrollers. This hardware-based CNN accelerator enables battery-powered applications to execute AI inferences while expending only millijoules of energy.Features
- Dual-core, low-power microcontroller
- Arm® Cortex®-M4 processor with FPU up to 120MHz
- 2.5MB Flash, 64KB ROM, and 384KB SRAM
- Optimized performance with 16KB instruction cache
- Optional error correction code (ECC SEC-DED) for SRAM
- 32-bit RISC-V coprocessor up to 60MHz
- Up to 60 general-purpose I/O pins
- MIPI camera serial interface 2 (MIPI CSI-2) controller V2.1 - support for two data lanes
- 12-bit parallel camera interface
- I2S controller/target for digital audio interface
- Secure Digital interface supports SD 3.0/SDIO 3.0/eMMC 4.51
- Convolutional Neural Network (CNN) accelerator
- Highly optimized for deep CNNs
- 2 million 8-bit weight capacity with 1-, 2-, 4-, and 8-bit weights
- 1.3MB CNN data memory
- Programmable input image size up to 2048x2048 pixels
- Programmable network depth of up to 128 layers
- Programmable per layer network channel widths up to 1024 channels
- 1- and 2-dimensional convolution processing
- Capable of processing VGA images at 30fps
- Power management for extending battery life
- Integrated Single-Inductor Multiple-Output (SIMO) Switch-Mode Power Supply (SMPS)
- 2.85V to 3.6V supply voltage range
- Support of optional external auxiliary CNN power supply
- Dynamic voltage scaling minimizes active core power consumption
- 23.9μA/MHz while loop execution at 3.3V from cache (CM4 only)
- Selectable SRAM retention in low-power modes with Real-Time Clock (RTC) enabled
- Security and integrity
- Available secure boot
- AES 128/192/256 hardware acceleration engine
- True Random Number Generator (TRNG) seed generator
Applications
- Factory robot and drone navigation
- Industrial sensors and process control
- Inline quality assurance vision systems
- Smart security cameras
- Portable medical diagnostics equipment
Videos
Yayınlandı: 2022-11-29
| Güncellenmiş: 2024-09-24