Analog Devices Inc. MAX86916 Evaluation System

Analog Devices Inc. MAX86916 Evaluation System allows for the quick evaluation of the MAX86916 optical module. The module is used for applications at various sites on the body, particularly the finger. The MAX86916 has four LEDs (blue, green, red, and IR) and one photodiode. The MAX86916 supports a standard I2C interface.

Features

  • Quick evaluation of the MAX86916 IC
  • Extensive control over device registers
  • Data logging and real-time monitoring capabilities
  • Fully assembled and tested
  • Windows® 7-, 8-, and 10-compatible software

Required Equipment

  • MAX32630FTHR
    • Micro-USB cable
    • USB to FTDI cable
  • MAX86916_EVKIT_A board
  • Windows PC with two USB ports
Yayınlandı: 2020-03-03 | Güncellenmiş: 2024-04-29