Analog Devices / Maxim Integrated MAXREFDES220 Reference Design

Analog Devices Inc. MAXREFDES220 Reference Design includes everything to prototype finger-based heart rate and blood oxygen saturation level (SpO2) products. The board features the MAX30101 and MAX32664 to provide an integrated hardware and software solution for multiple finger-based applications. The MAX32664 firmware offers digital signal processing to process the data. The reference design also includes a tri-axis accelerometer to compensate for motion artifacts. An ADI MAX32630FTHR is provided to emulate a host system for easy development.

Features

  • MAX30101 heart rate monitor and pulse oximeter
    • Tiny 5.6mm × 3.3mm × 1.55mm 14-pin optical module
    • Integrated cover glass for optimal, robust performance
    • Ultra-low power operation for mobile devices (< 1mW)
    • Programmable sample rate and LED current for power savings
    • High SNR (Signal-to-Noise) ratio, typically greater than 80dB
  • MAX32664 sensor hub
    • Maxim-licensed firmware provides complete algorithmic support for finger heart rate and blood oxygen saturation calculations
    • Communicates with host controller over industry-standard I2C interface
    • Secure firmware updates authenticated by the dedicated bootloader.
  • 3-axis accelerometer provides greater accuracy
    • Compensates for motion artifacts

Applications

  • Portable medical devices
  • Telemedicine
  • Sensor hubs
  • Android or iOS devices

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES220 Reference Design
Yayınlandı: 2018-05-29 | Güncellenmiş: 2023-04-12