Anderson Power Products SBS®X-75A Sealed Connectors
Anderson Power Products SBS®X-75A Sealed Connectors come with two power contacts rated up to 135A and four auxiliaries rated to 10A, offering the durability of up to 5000 mating cycles. Positive metal latches help safeguard against accidental disconnects caused by vibration, while the built-in cable clamp allows for strain relief on wires. The Anderson Power Products SBSX-75A Connectors feature a high-power design that makes these rugged devices ideal for outdoor applications. The IP68 weatherproof rating ensures that the connector remains free of water for complete protection for up to 30 minutes at 6 feet in mated conditions or with covers in unmated conditions.Features
- 2 power and up to 4 signals
- Rated for IP68 ingress protection
- Positive latching to secure connection for vibration applications
- -20°C to +105°C operating temperature range
- 5000 mating cycles
Applications
- Industrial/commercial
- Power equipment
- Material handling/automation
- Agricultural/construction
- Lawn/garden equipment
- Marine
Specifications
- 600VAC/DC voltage rating
- 2200VAC dielectric withstanding voltage
- 135A current rating
Additional Resources
Yayınlandı: 2022-04-19
| Güncellenmiş: 2025-10-08