Apacer Technology Inc. SM210-25 Solid State Drive (SSD)
Apacer Technology Inc. SM210-25 Solid State Drive (SSD) is designed for high levels of performance and reliability, with storage capacities from 32GB to 512GB and excellent IOPs. The SM210-25 SSD features Apacer CoreSecurity, global wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and extended temperature support. This drive is ideal for embedded, POS, kiosk, and IPC applications.Features
- SATA 3.0 (6Gb/s) interface
- Connectors
- 7-pin SATA signal
- 15-pin SATA power
- 2.5" form factor
- MLC NAND Flash type
- 32GB to 512GB capacity
- External DRAM
- Sustained performance
- Up to 510MB/sec read
- Up to 380MB/sec write
- Built-in 40-bit per 1K bytes BCH ECC Engine
- 76K IOPS (4K random write)
- Temperature ranges
- 0°C to +70°C standard operating
- -40°C to +85°C extended operating
- -40°C to +100°C storage
- Optional thermal sensor
- Shock
- 50G, 11ms operation
- 1500G, 0.5ms non-operation
- Power consumption
- 680mA in Active mode
- 60mA in Idle mode
- Vibration
- 7.69GRMS operation from 20Hz to 2000Hz/random (compliant with MIL-STD-810G)
- 4.02GRMS non-operating from 15Hz to 2000Hz (compliant with MIL-STD-810G)
- 5.0V ±5% operating voltage
- Dimensions
- With 7mm enclosure: 100.00mm x 69.85mm x 6.90mm
- With 9.5mm enclosure: 100.00mm x 69.84mm x 9.30mm
- MTBF (hours) >1,000,000
- Flash management
- Built-in hardware ECC
- Static/dynamic wear leveling
- Flash bad-block management
- SMART
- Power failure management
- ATA secure erase
- TRIM
- RoHS compliant
Applications
- Defense
- Gaming
- Healthcare
- Server and networking
- Transportation
Yayınlandı: 2019-08-05
| Güncellenmiş: 2023-07-17