Apex Tool Group WCU Temperature Measurement Device Accessories
Apex Tool Group WCU Temperature Measurement Device Accessories include the WCTH tip holder, ESD mats, SD1000 solder wire dispenser, AWB 2 attachment bracket, and tip tinner. These accessories enhance the WCU High Precision Temperature Measurement Device and contribute to an organized workstation.Range
Features
- WCTH Tip Holder
- All soldering tips are placed upright and are fully visible with tip styles and sizes
- Allows a clean and organized workbench
- Holds up to 16x active Weller RT soldering tops
- Fully ESD safe
- 9.0cm x 6.5cm x 4.8cm (LxWxH)
- Antistatic ESD Premium Workstation Soldering Mats
- Includes 2x 10mm press stud connectors
- 600mm x 900mm in size
- Resistant to
- Heat and solder
- Chemical and oil
- Abrasions
- Permanently elastic and comfortable
- Antireflective surface makes work easier
- Double layer (dissipative/conductive)
- 106Ω to 108Ω bleeder resistance range
- RoHS compliant
- SD 1000 Solder Wire Dispenser
- High-quality metal base plate provides excellent stability
- Suitable for solder wires (not included) up to 1KG
- ESD safe
- Increases work efficiency due to fast and smooth solder wire feed
- AWB 2 Attachment Bracket
- Attachment kit for the SD 1000 Solder Wire Dispenser
- Offers work station space savings and organization with a stackable extension
- Suitable for solder wires (not included) up to 1KG
- ESD safe
- Tip Activator (for cleaning and tinning of soldering tips)
WCTH Tip Holder Infographic
Yayınlandı: 2022-07-18
| Güncellenmiş: 2022-08-21