Arduino Nicla Vision

Arduino Nicla Vision has a powerful STM32H747AII6 Dual Arm® Cortex® M7/M4 IC processor with a 2MP color camera that supports TinyML. The Nicla Vision also has a smart 6-axis motion sensor, integrated microphone, and distance sensor. It’s designed to be compatible with all Arduino Portenta and MKR products. The board also fully integrates with OpenMV, supports MicroPython, and also offers WiFi and Bluetooth® Low Energy connectivity.

Features

  • Tiny form factor of 22.86mm x 22.86mm
  • Powerful processor to host intelligence on the edge
  • Packed with a 2MP color camera that supports TinyML, smart 6-axis motion sensor, microphone, and distance sensor
  • Wi-Fi and Bluetooth® Low Energy connectivity
  • Supports MicroPython
  • Standalone when battery-powered
  • Expand existing project with sensing capabilities, make MV prototyping faster

Edge Impulse Resources

Infographic - Arduino Nicla Vision

Videos

Yayınlandı: 2022-03-17 | Güncellenmiş: 2025-01-27