Advanced Energy / Artesyn CSU2400AT 2400W Front-End Power Supplies
Advanced Energy / Artesyn CSU2400AT 2400W Front-End Power Supplies are 12V distributed power supplies with a total output power of 2400W. The devices provide a flexible power conversion solution for compute, storage, and networking equipment in the modular hardware common redundant power supply (M-CRPS). Advanced Energy / Artesyn CSU2400AT power supplies come in a standard 1U x 73.5mm x 185mm form factor. These power supplies cover cost-sensitive entry-level systems and power-hungry applications with space constraints.Features
- Ultra-high density
- Dual outputs
- 1U power supply
- Active power factor correction
- EN61000-3-2 harmonic compliance
- Inrush current control
- 80PLUS® Titanium efficiency
- N+N, N+1 redundant
- Hot-pluggable
- Active current sharing
- PMBus® compliant
- Closed loop throttle
- Cold redundancy
- Two-year warranty
- Compliance
- Conducted/Radiated EMI Class A Limits
- RoHS
- IEC 60950/62368
- Safety
- UL/cUL
- CB Test Certificate
- CE Mark
- KC
- EAC
- BIS
- CQC
- BSMI
Applications
- Compute
- Storage
- Networking equipment
Specifications
- 2400W total output power
- 12V output voltage channel 1, 12.2V output voltage channel 2
- 47Hz to 63Hz frequency range
- Input voltage
- 90VAC to 127VAC
- 180VAC to 264VAC
- 240VDC
- Maximum input current
- 14.4A (100VAC)
- 16A (200VAC)
- -5°C to +55°C operating temperature range
Dimensions (mm)
Yayınlandı: 2025-04-02
| Güncellenmiş: 2025-04-14