The Infrared LED Elements for NDIR Type Gas Sensors are small mid-infrared light-emitting diodes made of AlInSb and optimized for NDIR gas sensing applications. The Infrared LEDs implement a unique compound semiconductor technology at room temperature, achieving high radiant intensity, speed response, and reliability. The Asahi Kasei Infrared LED Elements include an internal mid-infrared photodiode for thermal compensations purposes.
The Infrared Sensors for NDIR-type Gas Sensors utilize AKM's unique compound semiconductor technology. The technology delivers wavelength sensitivity control for the optimum gas absorption wavelength band, high-speed response, and high Signal-to-Noise Ratio (SNR). The infrared sensors feature high sensitivity, speed response, and reliability. Additionally, the sensors have a built-in optical bandpass filter.
Features
- Infrared Sensors
- High sensitivity
- Signal-to-noise ratio is three times higher than conventional thermopiles
- High-speed response (~100kHz)
- High reliability
- No bias voltage needed
- Built-in an optical band pass filter for CO2 sensing
- 3mm x 3mm small surface mount type plastic package
- Infrared LED Elements
- High radiant intensity
- Φ = 60° Angle of half intensity
- Suitable for high-speed pulse current operation
- High reliability
- 2.6mm x 1.9mm x 0.4mm Small surface mount type package
Applications
- HVAC
- CO2 refrigerant leakage detection
- Flame detection
- NDIR gas sensor